Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20H550PL1T | |
|---|---|
DigiKey Part Number | V20H550PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20H550PL1T |
Description | VARISTOR 910V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 10 kA | |
Energy | 450J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,63576 € | 1 271,52 € |
| Unit Price without VAT: | 0,63576 € |
|---|---|
| Unit Price with VAT: | 0,76291 € |



