


V18MLA0805NHAUTO | |
|---|---|
DigiKey Part Number | F7381TR-ND - Tape & Reel (TR) F7381CT-ND - Cut Tape (CT) F7381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLA0805NHAUTO |
Description | VARISTOR 25V 120A 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23160 € | 5,79 € |
| 100 | 0,20030 € | 20,03 € |
| 250 | 0,18548 € | 46,37 € |
| 500 | 0,17650 € | 88,25 € |
| 1 000 | 0,16912 € | 169,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13697 € | 342,43 € |
| 5 000 | 0,13298 € | 664,90 € |
| 7 500 | 0,13098 € | 982,35 € |
| 12 500 | 0,13027 € | 1 628,38 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

