
V18AUMLA1812NH | |
|---|---|
DigiKey Part Number | 18-V18AUMLA1812NHTR-ND - Tape & Reel (TR) 18-V18AUMLA1812NHCT-ND - Cut Tape (CT) 18-V18AUMLA1812NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18AUMLA1812NH |
Description | VARISTOR 27.5V 5A 1812 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.5 V 5 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 5 A |
Manufacturer Littelfuse Inc. | Energy 6J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 23 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 27.5 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Max) 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,34600 € | 13,46 € |
| 25 | 1,22640 € | 30,66 € |
| 100 | 1,09500 € | 109,50 € |
| 250 | 1,03232 € | 258,08 € |
| 500 | 0,99454 € | 497,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,81799 € | 817,99 € |
| 2 000 | 0,79626 € | 1 592,52 € |
| 3 000 | 0,79147 € | 2 374,41 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,19600 € |

