27.5 V 5 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V18AUMLA1812NH

DigiKey Part Number
18-V18AUMLA1812NHTR-ND - Tape & Reel (TR)
18-V18AUMLA1812NHCT-ND - Cut Tape (CT)
18-V18AUMLA1812NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18AUMLA1812NH
Description
VARISTOR 27.5V 5A 1812
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27.5 V 5 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
5 A
Manufacturer
Littelfuse Inc.
Energy
6J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Maximum DC Volts
18 V
Qualification
AEC-Q200
Varistor Voltage (Min)
23 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
27.5 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Max)
32 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 053
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,34600 €13,46 €
251,22640 €30,66 €
1001,09500 €109,50 €
2501,03232 €258,08 €
5000,99454 €497,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,81799 €817,99 €
2 0000,79626 €1 592,52 €
3 0000,79147 €2 374,41 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,19600 €