27.5 V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Building Automation – Protect/Sense/Control

V18AUMLA1210NT

DigiKey Part Number
18-V18AUMLA1210NTTR-ND - Tape & Reel (TR)
18-V18AUMLA1210NTCT-ND - Cut Tape (CT)
18-V18AUMLA1210NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18AUMLA1210NT
Description
VARISTOR 27.5V 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
32 V
Manufacturer
Littelfuse Inc.
Energy
3J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Maximum AC Volts
14 V
Qualification
AEC-Q200
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
23 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
27.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71700 €7,17 €
250,64840 €16,21 €
1000,57220 €57,22 €
2500,53588 €133,97 €
5000,51400 €257,00 €
1 0000,49602 €496,02 €
2 5000,48789 €1 219,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,39860 €3 188,80 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €