27.5 V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Building Automation – Protect/Sense/Control

V18AUMLA1210NA

DigiKey Part Number
V18AUMLA1210NA-ND
Manufacturer
Manufacturer Product Number
V18AUMLA1210NA
Description
VARISTOR 27.5V 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
23 V
Varistor Voltage (Typ)
27.5 V
Varistor Voltage (Max)
32 V
Energy
3J
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0000,49108 €982,16 €
Manufacturers Standard Package
Unit Price without VAT:0,49108 €
Unit Price with VAT:0,58930 €