



V180ZA1P | |
|---|---|
DigiKey Part Number | F3360-ND |
Manufacturer | |
Manufacturer Product Number | V180ZA1P |
Description | VARISTOR 180V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 153 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 1.2 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16440 € | 4,11 € |
| 100 | 0,14170 € | 14,17 € |
| 250 | 0,13096 € | 32,74 € |
| 500 | 0,12442 € | 62,21 € |
| 1 500 | 0,11637 € | 174,56 € |
| 3 000 | 0,11243 € | 337,29 € |
| 6 000 | 0,10919 € | 655,14 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

