

V14P42AUTO | |
---|---|
DigiKey Part Number | F6434-ND |
Manufacturer | |
Manufacturer Product Number | V14P42AUTO |
Description | VARISTOR 68V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 42 V | |
Maximum DC Volts | 50 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 3 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,39900 € | 3,99 € |
25 | 0,35840 € | 8,96 € |
100 | 0,31400 € | 31,40 € |
250 | 0,29264 € | 73,16 € |
600 | 0,27682 € | 166,09 € |
1 200 | 0,26678 € | 320,14 € |
3 000 | 0,25618 € | 768,54 € |
5 400 | 0,25069 € | 1 353,73 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,67200 € |