


V14MLA0805NHAUTO | |
|---|---|
DigiKey Part Number | F7379TR-ND - Tape & Reel (TR) F7379CT-ND - Cut Tape (CT) F7379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA0805NHAUTO |
Description | VARISTOR 36.2V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 120 A |
Manufacturer Littelfuse Inc. | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 560 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 10 V | Grade Automotive |
Maximum DC Volts 14 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 15.9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 36.2 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 20.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMLV08V16C650 | Eaton - Electronics Division | 6 965 | 283-AMLV08V16C650CT-ND | 0,30000 € | Similar |
| BVRA0805-11PFR | Bourns Inc. | 3 430 | 118-BVRA0805-11PFRCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19790 € | 19,79 € |
| 250 | 0,18316 € | 45,79 € |
| 500 | 0,17432 € | 87,16 € |
| 1 000 | 0,16701 € | 167,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13527 € | 338,18 € |
| 5 000 | 0,13132 € | 656,60 € |
| 7 500 | 0,12935 € | 970,12 € |
| 12 500 | 0,12865 € | 1 608,12 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |


