

V12MLA0805LNT | |
---|---|
DigiKey Part Number | 18-V12MLA0805LNTTR-ND - Tape & Reel (TR) 18-V12MLA0805LNTCT-ND - Cut Tape (CT) 18-V12MLA0805LNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12MLA0805LNT |
Description | VARISTOR 16.25V 40A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 9 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 14 V | |
Varistor Voltage (Typ) | 16.25 V | |
Varistor Voltage (Max) | 18.5 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 410 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,23600 € | 2,36 € |
25 | 0,21000 € | 5,25 € |
100 | 0,18160 € | 18,16 € |
250 | 0,16800 € | 42,00 € |
500 | 0,15982 € | 79,91 € |
1 000 | 0,15310 € | 153,10 € |
2 500 | 0,15277 € | 381,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,12481 € | 1 248,10 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40800 € |