ML, MLE 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML, MLE 0805

V12MLA0805LNT

DigiKey Part Number
18-V12MLA0805LNTTR-ND - Tape & Reel (TR)
18-V12MLA0805LNTCT-ND - Cut Tape (CT)
18-V12MLA0805LNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12MLA0805LNT
Description
VARISTOR 16.25V 40A 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16.25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
9 V
Maximum DC Volts
12 V
Varistor Voltage (Min)
14 V
Varistor Voltage (Typ)
16.25 V
Varistor Voltage (Max)
18.5 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
410 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23600 €2,36 €
250,21000 €5,25 €
1000,18160 €18,16 €
2500,16800 €42,00 €
5000,15982 €79,91 €
1 0000,15310 €153,10 €
2 5000,15277 €381,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,12481 €1 248,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €