


V10E275PL1T7 | |
|---|---|
DigiKey Part Number | 18-V10E275PL1T7TR-ND - Tape & Reel (TR) 18-V10E275PL1T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V10E275PL1T7 |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 3.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,25920 € | 6,48 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,20868 € | 52,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16878 € | 84,39 € |
| 1 000 | 0,16186 € | 161,86 € |
| 1 500 | 0,15840 € | 237,60 € |
| 2 500 | 0,15456 € | 386,40 € |
| 3 500 | 0,15232 € | 533,12 € |
| 5 000 | 0,15016 € | 750,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

