V07E35AUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,13372 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V07E35AUTO

DigiKey Part Number
V07E35AUTO-ND
Manufacturer
Manufacturer Product Number
V07E35AUTO
Description
VARISTOR 56V 800A DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
800 A
Energy
9J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 5000,12128 €545,76 €
Unit Price without VAT:0,12128 €
Unit Price with VAT:0,14554 €