



V07E230P | |
|---|---|
DigiKey Part Number | F5340-ND |
Manufacturer | |
Manufacturer Product Number | V07E230P |
Description | VARISTOR 360V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.75 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 $ | 0,30 $ |
| 10 | 0,20900 $ | 2,09 $ |
| 25 | 0,18600 $ | 4,65 $ |
| 100 | 0,16020 $ | 16,02 $ |
| 250 | 0,14796 $ | 36,99 $ |
| 500 | 0,14058 $ | 70,29 $ |
| 1 500 | 0,13144 $ | 197,16 $ |
| 3 000 | 0,12697 $ | 380,91 $ |
| 6 000 | 0,12329 $ | 739,74 $ |
| Unit Price without VAT: | 0,30000 $ |
|---|---|
| Unit Price with VAT: | 0,36000 $ |

