18 V 500 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 500 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V05E11P

DigiKey Part Number
F6199-ND
Manufacturer
Manufacturer Product Number
V05E11P
Description
VARISTOR 18V 500A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 V 500 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.2 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
19.8 V
Current - Surge
500 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
1300 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17300 €1,73 €
250,15280 €3,82 €
1000,13180 €13,18 €
2500,12172 €30,43 €
5000,11560 €57,80 €
1 5000,10805 €162,07 €
3 0000,10435 €313,05 €
6 0000,10130 €607,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €