Direct



V0402MHS03FR | |
|---|---|
DigiKey Part Number | F10075TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V0402MHS03FR |
Description | VARISTOR 135V 1A 0402 |
Customer Reference | |
Detailed Description | 1 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 42 V | |
Current - Surge | 1 A | |
Energy | 0.005J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |


