TS600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS600
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TS600-200F-RA-B-0.5-2

DigiKey Part Number
18-TS600-200F-RA-B-0.5-2TR-ND - Tape & Reel (TR)
18-TS600-200F-RA-B-0.5-2CT-ND - Cut Tape (CT)
18-TS600-200F-RA-B-0.5-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS600-200F-RA-B-0.5-2
Description
PTC RESET FUSE 60V 200MA 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (600V Int) 200 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V (600V Int)
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
3 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
4 Ohms
Resistance - Post Trip (R1) (Max)
13.5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.742" L x 0.297" W (18.85mm x 7.55mm)
Height - Seated (Max)
-
Thickness (Max)
0.484" (12.30mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
53,60600 €18,03 €
103,32800 €33,28 €
502,76040 €138,02 €
1002,54580 €254,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,01410 €604,23 €
6001,85563 €1 113,38 €
9001,76831 €1 591,48 €
1 5001,76529 €2 647,93 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,22000 €