
TPSMF4L14A | |
---|---|
DigiKey Part Number | F7537TR-ND - Tape & Reel (TR) F7537CT-ND - Cut Tape (CT) F7537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L14A |
Description | TVS DIODE 14VWM 23.2VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,26000 € | 2,60 € |
100 | 0,13040 € | 13,04 € |
500 | 0,12952 € | 64,76 € |
1 000 | 0,12867 € | 128,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,10980 € | 329,40 € |
6 000 | 0,10760 € | 645,60 € |
9 000 | 0,09584 € | 862,56 € |
21 000 | 0,09575 € | 2 010,75 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,49200 € |