

TS600-200F-RA-B-0.5-2 | |
|---|---|
DigiKey Part Number | 18-TS600-200F-RA-B-0.5-2TR-ND - Tape & Reel (TR) 18-TS600-200F-RA-B-0.5-2CT-ND - Cut Tape (CT) 18-TS600-200F-RA-B-0.5-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS600-200F-RA-B-0.5-2 |
Description | PTC RESET FUSE 60V 200MA 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 200 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (600V Int) | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 3 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 13.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.742" L x 0.297" W (18.85mm x 7.55mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.484" (12.30mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 5 | 3,60800 € | 18,04 € |
| 10 | 3,33000 € | 33,30 € |
| 50 | 2,76200 € | 138,10 € |
| 100 | 2,54730 € | 254,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,01527 € | 604,58 € |
| 600 | 1,85670 € | 1 114,02 € |
| 900 | 1,76934 € | 1 592,41 € |
| 1 500 | 1,76632 € | 2 649,48 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,22000 € |

