
TPSMC300A | |
|---|---|
DigiKey Part Number | 18-TPSMC300ATR-ND - Tape & Reel (TR) 18-TPSMC300ACT-ND - Cut Tape (CT) 18-TPSMC300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC300A |
Description | TVS DIODE 256VWM 412VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 412V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 412V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 $ | 1,06 $ |
| 10 | 0,86800 $ | 8,68 $ |
| 100 | 0,67500 $ | 67,50 $ |
| 500 | 0,54072 $ | 270,36 $ |
| 1 000 | 0,48195 $ | 481,95 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43806 $ | 1 314,18 $ |
| 6 000 | 0,39592 $ | 2 375,52 $ |
| 9 000 | 0,39375 $ | 3 543,75 $ |
| Unit Price without VAT: | 1,06000 $ |
|---|---|
| Unit Price with VAT: | 1,27200 $ |

