
TPSMC180CA-VR | |
|---|---|
DigiKey Part Number | 18-TPSMC180CA-VRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC180CA-VR |
Description | TVS DIODE 180VWM 288.6V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 288.6V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 288.6V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33756 € | 1 012,68 € |
| Unit Price without VAT: | 0,33756 € |
|---|---|
| Unit Price with VAT: | 0,40507 € |

