
TPSMB30A-VR | |
---|---|
DigiKey Part Number | TPSMB30A-VRTR-ND - Tape & Reel (TR) TPSMB30A-VRCT-ND - Cut Tape (CT) TPSMB30A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB30A-VR |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,37800 € | 3,78 € |
100 | 0,24460 € | 24,46 € |
500 | 0,18668 € | 93,34 € |
1 000 | 0,16802 € | 168,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,14430 € | 432,90 € |
6 000 | 0,13235 € | 794,10 € |
9 000 | 0,12626 € | 1 136,34 € |
15 000 | 0,12384 € | 1 857,60 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,73200 € |