328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series
Littelfuse TPSMB Series TVS Diodes | Digi-Key Daily

TPSMB220A

DigiKey Part Number
F10358TR-ND - Tape & Reel (TR)
F10358CT-ND - Cut Tape (CT)
F10358DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB220A
Description
TVS DIODE 185VWM 328VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54600 €5,46 €
1000,35780 €35,78 €
5000,27708 €138,54 €
1 0000,25108 €251,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21806 €654,18 €
6 0000,20332 €1 219,92 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,04400 €