
| TP6KE18A | |
|---|---|
| DigiKey Part Number | F6843TR-ND - Tape & Reel (TR) F6843CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TP6KE18A | 
| Description | TVS DIODE 15.3VWM 25.2V DO204AC | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15.3V | |
| Voltage - Breakdown (Min) | 17.1V | |
| Voltage - Clamping (Max) @ Ipp | 25.2V | |
| Current - Peak Pulse (10/1000µs) | 24.2A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,56000 $ | 0,56 $ | 
| 10 | 0,40600 $ | 4,06 $ | 
| 100 | 0,27700 $ | 27,70 $ | 
| 500 | 0,21700 $ | 108,50 $ | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,16214 $ | 648,56 $ | 
| 8 000 | 0,16170 $ | 1 293,60 $ | 
| Unit Price without VAT: | 0,56000 $ | 
|---|---|
| Unit Price with VAT: | 0,67200 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France