750 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Building Automation – Protect/Sense/Control

TMOV25SP460M

DigiKey Part Number
TMOV25SP460M-ND
Manufacturer
Manufacturer Product Number
TMOV25SP460M
Description
VARISTOR 750V 20KA SQUARE 25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
20 kA
Energy
490J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Square 25mm, 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8002,67066 €2 136,53 €
Unit Price without VAT:2,67066 €
Unit Price with VAT:3,20479 €