TMOV20RP575M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,16932 €
Datasheet
952 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
952 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Building Automation – Protect/Sense/Control

TMOV20RP575M

DigiKey Part Number
F4059-ND
Manufacturer
Manufacturer Product Number
TMOV20RP575M
Description
VARISTOR 952V 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
952 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
575 V
Maximum DC Volts
730 V
Varistor Voltage (Min)
857 V
Varistor Voltage (Typ)
952 V
Varistor Voltage (Max)
1.047 kV
Current - Surge
10 kA
Energy
375J
Number of Circuits
1
Capacitance @ Frequency
275 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 20mm 3-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 2001,22233 €1 466,80 €
Unit Price without VAT:1,22233 €
Unit Price with VAT:1,46680 €