

TMOV20RP300EL2T7 | |
|---|---|
DigiKey Part Number | F6261TR-ND - Tape & Reel (TR) F6261CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP300EL2T7 |
Description | VARISTOR 470V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 kA | |
Energy | 250J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34600 € | 13,46 € |
| 25 | 1,22680 € | 30,67 € |
| 100 | 1,09630 € | 109,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,92103 € | 276,31 € |
| 600 | 0,88895 € | 533,37 € |
| 900 | 0,87287 € | 785,58 € |
| 1 500 | 0,85506 € | 1 282,59 € |
| 2 100 | 0,84464 € | 1 773,74 € |
| 3 000 | 0,84215 € | 2 526,45 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |


