
TDUS3001A | |
|---|---|
DigiKey Part Number | 5666-TDUS3001A-ND |
Manufacturer | |
Manufacturer Product Number | TDUS3001A |
Description | RELAY TIME DELAY 1023SEC CHAS MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 1 Sec ~ 1023 Sec |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method DIP Switches |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage, Trigger Signal |
Relay Type Solid State Relay | Base Product Number |
Function One Shot |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 101,60800 € | 1 016,08 € |
| Unit Price without VAT: | 101,60800 € |
|---|---|
| Unit Price with VAT: | 121,92960 € |

