
SZSMF4L8.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L8.0AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L8.0AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L8.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L8.0AT3G |
Description | TVS DIODE 8VWM 13.6VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,23490 € | 23,49 € |
| 500 | 0,18090 € | 90,45 € |
| 1 000 | 0,14917 € | 149,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13526 € | 676,30 € |
| 10 000 | 0,12518 € | 1 251,80 € |
| 15 000 | 0,11552 € | 1 732,80 € |
| 25 000 | 0,10716 € | 2 679,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

