
SZSMF4L43CAT3G | |
---|---|
DigiKey Part Number | 18-SZSMF4L43CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L43CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L43CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L43CAT3G |
Description | TVS DIODE 43VWM 69.4VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,36100 € | 3,61 € |
100 | 0,24700 € | 24,70 € |
500 | 0,19044 € | 95,22 € |
1 000 | 0,16041 € | 160,41 € |
2 000 | 0,15720 € | 314,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,15636 € | 781,80 € |
10 000 | 0,14123 € | 1 412,30 € |
15 000 | 0,13324 € | 1 998,60 € |
25 000 | 0,12526 € | 3 131,50 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51600 € |