
SZP6SMB18AT3G | |
|---|---|
DigiKey Part Number | F11617TR-ND - Tape & Reel (TR) F11617CT-ND - Cut Tape (CT) F11617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB18AT3G |
Description | TVS DIODE 15.3VWM 25.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1000pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,18072 € | 90,36 € |
| 1 000 | 0,15921 € | 159,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13598 € | 339,95 € |
| 5 000 | 0,13326 € | 666,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |











