
| SZ5KASMC45AT3G | |
|---|---|
| DigiKey Part Number | 18-SZ5KASMC45AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC45AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC45AT3GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SZ5KASMC45AT3G | 
| Description | TVS DIODE 45VWM 72.2VC SMC | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 72.2V Clamp 69.4A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 45V | |
| Voltage - Breakdown (Min) | 50V | |
| Voltage - Clamping (Max) @ Ipp | 72.2V | |
| Current - Peak Pulse (10/1000µs) | 69.4A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,37000 € | 3,37 € | 
| 10 | 2,21000 € | 22,10 € | 
| 100 | 1,55210 € | 155,21 € | 
| 500 | 1,38734 € | 693,67 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 1,13345 € | 2 833,62 € | 
| Unit Price without VAT: | 3,37000 € | 
|---|---|
| Unit Price with VAT: | 4,04400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France