
SZ1SMC170AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMC170AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMC170AT3GCT-ND - Cut Tape (CT) 18-SZ1SMC170AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC170AT3G |
Description | TVS DIODE 170VWM 275VC SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,49180 € | 49,18 € |
| 500 | 0,39572 € | 197,86 € |
| 1 000 | 0,36631 € | 366,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30414 € | 760,35 € |
| 5 000 | 0,26791 € | 1 339,55 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

