
SZ1SMA60AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMA60AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMA60AT3GCT-ND - Cut Tape (CT) 18-SZ1SMA60AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA60AT3G |
Description | TVS DIODE 60VWM 96.8VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22130 € | 22,13 € |
| 500 | 0,16836 € | 84,18 € |
| 1 000 | 0,15129 € | 151,29 € |
| 2 000 | 0,13692 € | 273,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12134 € | 606,70 € |
| 10 000 | 0,11171 € | 1 117,10 € |
| 15 000 | 0,10889 € | 1 633,35 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |


