
SZ1.5SMC56AT3G | |
|---|---|
DigiKey Part Number | F11498TR-ND - Tape & Reel (TR) F11498CT-ND - Cut Tape (CT) F11498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC56AT3G |
Description | TVS DIODE 47.8VWM 77VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,44850 € | 44,85 € |
| 500 | 0,34792 € | 173,96 € |
| 1 000 | 0,31555 € | 315,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,23373 € | 584,32 € |
| 5 000 | 0,21567 € | 1 078,35 € |
| 7 500 | 0,21515 € | 1 613,62 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

