
SZ1.5SMC43AT3G | |
|---|---|
DigiKey Part Number | F11495TR-ND - Tape & Reel (TR) F11495CT-ND - Cut Tape (CT) F11495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC43AT3G |
Description | TVS DIODE 36.8VWM 59.3VC SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,39290 € | 39,29 € |
| 500 | 0,32110 € | 160,55 € |
| 1 000 | 0,27964 € | 279,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,24042 € | 601,05 € |
| 5 000 | 0,21496 € | 1 074,80 € |
| 7 500 | 0,21445 € | 1 608,38 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |











