45.7V Clamp 33A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1.5SMC33AT3G

DigiKey Part Number
SZ1.5SMC33AT3GTR-ND - Tape & Reel (TR)
SZ1.5SMC33AT3GCT-ND - Cut Tape (CT)
SZ1.5SMC33AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1.5SMC33AT3G
Description
TVS DIODE 28.2VWM 45.7VC SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,67400 €6,74 €
1000,44290 €44,29 €
5000,34360 €171,80 €
1 0000,31162 €311,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,25647 €641,17 €
5 0000,24647 €1 232,35 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,28400 €