Inrush Current Limiter 20 Ohms ±20% 1.75 A 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST20002B

DigiKey Part Number
615-1099-ND
Manufacturer
Manufacturer Product Number
ST20002B
Description
ICL 20 OHM 20% 1.75A 12.7MM
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 1.75 A 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
20 Ohms
Tolerance
±20%
Current - Steady State Max
1.75 A
R @ Current
600 mOhms
Diameter
0.500" (12.70mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable