Similar

SPNH315.X3LDE | |
|---|---|
DigiKey Part Number | 18-SPNH315.X3LDE-ND |
Manufacturer | |
Manufacturer Product Number | SPNH315.X3LDE |
Description | 1500VDC 315 AMP PHOTOVOLTAIC FUS |
Customer Reference | |
Detailed Description | 315A 1.5 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1.5 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Box | Approval Agency CE, gPV, IEC, UL |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 30kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Rectangular | Size / Dimension 5.165" L x 2.874" W x 2.874" H (131.20mm x 73.00mm x 73.00mm) |
Current Rating (Amps) 315A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV-315A-3L-BU-15 | Eaton - Bussmann Electrical Division | 0 | 2041-PV-315A-3L-BU-15-ND | 790,22667 € | Similar |

