
SPNH160.XXDE | |
|---|---|
DigiKey Part Number | 18-SPNH160.XXDE-ND |
Manufacturer | |
Manufacturer Product Number | SPNH160.XXDE |
Description | 1500VDC 160 AMP PHOTOVOLTAIC FUS |
Customer Reference | |
Detailed Description | 160A 1.5 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Solar (Photovoltaic) |
Series | Approval Agency CE, gPV, IEC, UL |
Packaging Box | Breaking Capacity @ Rated Voltage 30kA |
Part Status Obsolete | Package / Case Rectangular, Blade |
Mounting Type Bolt Mount | Size / Dimension 5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm) |
Fuse Type Rectangular | Melting I²t 19000.0 |
Current Rating (Amps) 160A | DC Cold Resistance 0.00085 Ohms |
Voltage Rating - DC 1.5 kVDC |

