


SP3130-01ETG | |
|---|---|
DigiKey Part Number | F7505TR-ND - Tape & Reel (TR) F7505CT-ND - Cut Tape (CT) F7505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3130-01ETG |
Description | TVS DIODE 28VWM 48VC SOD882 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 48V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20430 € | 20,43 € |
| 500 | 0,15396 € | 76,98 € |
| 1 000 | 0,13773 € | 137,73 € |
| 2 000 | 0,12405 € | 248,10 € |
| 5 000 | 0,10921 € | 546,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08337 € | 833,70 € |
| 20 000 | 0,07694 € | 1 538,80 € |
| 30 000 | 0,07692 € | 2 307,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |


