
SMF4L14AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L14AT1GTR-ND - Tape & Reel (TR) 18-SMF4L14AT1GCT-ND - Cut Tape (CT) 18-SMF4L14AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L14AT1G |
Description | TVS DIODE 14VWM 23.2VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,11670 € | 11,67 € |
| 500 | 0,11322 € | 56,61 € |
| 1 000 | 0,10980 € | 109,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10676 € | 320,28 € |
| 6 000 | 0,08921 € | 535,26 € |
| 9 000 | 0,07881 € | 709,29 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |











