
SMF4L14A | |
|---|---|
DigiKey Part Number | F7498TR-ND - Tape & Reel (TR) F7498CT-ND - Cut Tape (CT) F7498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L14A |
Description | TVS DIODE 14VWM 23.2VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,12440 € | 12,44 € |
| 500 | 0,11408 € | 57,04 € |
| 1 000 | 0,10294 € | 102,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08235 € | 247,05 € |
| 6 000 | 0,07978 € | 478,68 € |
| 9 000 | 0,07818 € | 703,62 € |
| 15 000 | 0,07047 € | 1 057,05 € |
| 30 000 | 0,06970 € | 2 091,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |


