304V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF188A

DigiKey Part Number
18-SMF188ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF188A
Description
TVS DIODE 188VWM 304VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
304V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
304V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09646 €289,38 €
6 0000,08785 €527,10 €
9 0000,08347 €751,23 €
15 0000,07854 €1 178,10 €
21 0000,07585 €1 592,85 €
Manufacturers Standard Package
Unit Price without VAT:0,09646 €
Unit Price with VAT:0,11575 €