
SMF7.0CA | |
|---|---|
DigiKey Part Number | 18-SMF7.0CATR-ND - Tape & Reel (TR) 18-SMF7.0CACT-ND - Cut Tape (CT) 18-SMF7.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7.0CA |
Description | TVS DIODE 7VWM 12VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 16.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF7.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 16.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20660 € | 20,66 € |
| 500 | 0,15578 € | 77,89 € |
| 1 000 | 0,13938 € | 139,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09875 € | 296,25 € |
| 6 000 | 0,08999 € | 539,94 € |
| 9 000 | 0,08552 € | 769,68 € |
| 15 000 | 0,08049 € | 1 207,35 € |
| 21 000 | 0,07808 € | 1 639,68 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |









