
SMDJ250A | |
|---|---|
DigiKey Part Number | 18-SMDJ250ATR-ND - Tape & Reel (TR) 18-SMDJ250ACT-ND - Cut Tape (CT) 18-SMDJ250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ250A |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,28500 € | 12,85 € |
| 100 | 0,96620 € | 96,62 € |
| 500 | 0,77378 € | 386,89 € |
| 1 000 | 0,71245 € | 712,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71245 € | 2 137,35 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |

