
SMDJ24CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ24CA-ETR-ND - Tape & Reel (TR) 18-SMDJ24CA-ECT-ND - Cut Tape (CT) 18-SMDJ24CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24CA-E |
Description | TVS 3KW 24V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 77.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,57750 € | 57,75 € |
| 500 | 0,45276 € | 226,38 € |
| 1 000 | 0,41263 € | 412,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30138 € | 904,14 € |
| 6 000 | 0,29895 € | 1 793,70 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

