New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ90A-E

DigiKey Part Number
18-SMCJ90A-ETR-ND - Tape & Reel (TR)
18-SMCJ90A-ECT-ND - Cut Tape (CT)
18-SMCJ90A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ90A-E
Description
TVS 1.5KW 90V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 $0,95 $
100,59500 $5,95 $
1000,38710 $38,71 $
5000,29774 $148,87 $
1 0000,26895 $268,95 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20912 $627,36 $
6 0000,19254 $1 155,24 $
9 0000,18775 $1 689,75 $
Manufacturers Standard Package
Unit Price without VAT:0,95000 $
Unit Price with VAT:1,14000 $