New Product
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ64CA-E

DigiKey Part Number
18-SMCJ64CA-ETR-ND - Tape & Reel (TR)
18-SMCJ64CA-ECT-ND - Cut Tape (CT)
18-SMCJ64CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ64CA-E
Description
TVS 1.5KW 64V 5%BI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,57200 €5,72 €
1000,37290 €37,29 €
5000,28740 €143,70 €
1 0000,25984 €259,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18735 €562,05 €
6 0000,17265 €1 035,90 €
9 0000,16998 €1 529,82 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,10400 €