
SMCJ48A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ48A-ETR-ND - Tape & Reel (TR) 18-SMCJ48A-ECT-ND - Cut Tape (CT) 18-SMCJ48A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A-E |
Description | TVS 1.5KW 48V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35530 € | 35,53 € |
| 500 | 0,27330 € | 136,65 € |
| 1 000 | 0,24687 € | 246,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17773 € | 533,19 € |
| 6 000 | 0,16364 € | 981,84 € |
| 9 000 | 0,15957 € | 1 436,13 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

